


DBLC15CIQ-7 | |
|---|---|
DigiKey Part Number | 31-DBLC15CIQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBLC15CIQ-7 |
Description | TVS DIODE 15VWM 36.8VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36.8V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 36.8V | |
Current - Peak Pulse (10/1000µs) | 9.5A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06207 | £186.21 |
| 6,000 | £0.05615 | £336.90 |
| 9,000 | £0.05313 | £478.17 |
| 15,000 | £0.04974 | £746.10 |
| 21,000 | £0.04773 | £1,002.33 |
| 30,000 | £0.04578 | £1,373.40 |
| 75,000 | £0.04149 | £3,111.75 |
| 150,000 | £0.04123 | £6,184.50 |
| Unit Price without VAT: | £0.06207 |
|---|---|
| Unit Price with VAT: | £0.07448 |

