36.8V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.8V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD-323

DBLC15CI-7

DigiKey Part Number
31-DBLC15CI-7-ND
Manufacturer
Manufacturer Product Number
DBLC15CI-7
Description
TVS DIODE 15VWM 36.8VC SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
36.8V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
36.8V
Current - Peak Pulse (10/1000µs)
9.5A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
Ethernet, USB
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£0.05970£179.10
Manufacturers Standard Package
Unit Price without VAT:£0.05970
Unit Price with VAT:£0.07164