


DBLC08CIQ-7 | |
|---|---|
DigiKey Part Number | 31-DBLC08CIQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBLC08CIQ-7 |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03393 | £101.79 |
| 6,000 | £0.03038 | £182.28 |
| 9,000 | £0.02856 | £257.04 |
| 15,000 | £0.02652 | £397.80 |
| 21,000 | £0.02532 | £531.72 |
| 30,000 | £0.02414 | £724.20 |
| 75,000 | £0.02156 | £1,617.00 |
| 150,000 | £0.01997 | £2,995.50 |
| 300,000 | £0.01916 | £5,748.00 |
| Unit Price without VAT: | £0.03393 |
|---|---|
| Unit Price with VAT: | £0.04072 |

