Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

D3Z30BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z30BF-7TR-ND - Tape & Reel (TR) 31-D3Z30BF-7CT-ND - Cut Tape (CT) 31-D3Z30BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z30BF-7 |
Description | DIODE ZENER 29.94V 400MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 29.94 V 400 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z30BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09200 | £0.92 |
| 100 | £0.05680 | £5.68 |
| 500 | £0.04138 | £20.69 |
| 1,000 | £0.03636 | £36.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02996 | £89.88 |
| 6,000 | £0.02672 | £160.32 |
| 9,000 | £0.02507 | £225.63 |
| 15,000 | £0.02321 | £348.15 |
| 21,000 | £0.02210 | £464.10 |
| 30,000 | £0.02103 | £630.90 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |





