
D3Z24BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z24BF-7TR-ND - Tape & Reel (TR) 31-D3Z24BF-7CT-ND - Cut Tape (CT) 31-D3Z24BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z24BF-7 |
Description | DIODE ZENER 24.25V 400MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24.25 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z24BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09100 | £0.91 |
| 100 | £0.05630 | £5.63 |
| 500 | £0.04100 | £20.50 |
| 1,000 | £0.03603 | £36.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02968 | £89.04 |
| 6,000 | £0.02647 | £158.82 |
| 9,000 | £0.02483 | £223.47 |
| 15,000 | £0.02299 | £344.85 |
| 21,000 | £0.02190 | £459.90 |
| 30,000 | £0.02084 | £625.20 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

