Zener Diode 13.2 V 400 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z13BF-7

DigiKey Part Number
31-D3Z13BF-7TR-ND - Tape & Reel (TR)
31-D3Z13BF-7CT-ND - Cut Tape (CT)
31-D3Z13BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z13BF-7
Description
DIODE ZENER 13.2V 400MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 13.2 V 400 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z13BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,265
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.06100£0.61
100£0.02920£2.92
500£0.02880£14.40
1,000£0.02842£28.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01720£51.60
6,000£0.01677£100.62
9,000£0.01547£139.23
15,000£0.01437£215.55
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800