
D1213A-01WQ-7 | |
|---|---|
DigiKey Part Number | 31-D1213A-01WQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D1213A-01WQ-7 |
Description | TVS DIODE 5.5VWM 10VC SOT323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04625 | £138.75 |
| 6,000 | £0.04164 | £249.84 |
| 9,000 | £0.03928 | £353.52 |
| 15,000 | £0.03663 | £549.45 |
| 21,000 | £0.03506 | £736.26 |
| 30,000 | £0.03354 | £1,006.20 |
| 75,000 | £0.03019 | £2,264.25 |
| 150,000 | £0.02853 | £4,279.50 |
| Unit Price without VAT: | £0.04625 |
|---|---|
| Unit Price with VAT: | £0.05550 |

