BZX84C6V2Q-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.22000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 349
Unit Price: £0.14000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.20000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 13,719
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 8,990
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.03484
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,131
Unit Price: £0.17000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: £0.03616
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.09126
Zener Diode 6.2 V 300 mW ±6.45% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2Q-13-F

DigiKey Part Number
31-BZX84C6V2Q-13-FTR-ND - Tape & Reel (TR)
31-BZX84C6V2Q-13-FCT-ND - Cut Tape (CT)
31-BZX84C6V2Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C6V2Q-13-F
Description
DIODE ZENER 6.2V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±6.45% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,000
Check Lead Time
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.12200£1.22
100£0.07560£7.56
500£0.05550£27.75
1,000£0.04895£48.95
2,000£0.04344£86.88
5,000£0.03745£187.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03374£337.40
20,000£0.03062£612.40
30,000£0.02903£870.90
50,000£0.02724£1,362.00
70,000£0.02618£1,832.60
100,000£0.02515£2,515.00
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000