
BZX84C3V0S-7-F | |
|---|---|
DigiKey Part Number | BZX84C3V0S-FDITR-ND - Tape & Reel (TR) BZX84C3V0S-FDICT-ND - Cut Tape (CT) BZX84C3V0S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0S-7-F |
Description | DIODE ZENER ARRAY 3V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 3 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V0S-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 3 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17700 | £1.77 |
| 100 | £0.11080 | £11.08 |
| 500 | £0.08216 | £41.08 |
| 1,000 | £0.07291 | £72.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06113 | £183.39 |
| 6,000 | £0.05518 | £331.08 |
| 9,000 | £0.05214 | £469.26 |
| 15,000 | £0.04873 | £730.95 |
| 21,000 | £0.04671 | £980.91 |
| 30,000 | £0.04475 | £1,342.50 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

