Direct

BZX84C20S-7 | |
|---|---|
DigiKey Part Number | BZX84C20SDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C20S-7 |
Description | DIODE ZENER ARRAY 20V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 20 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C20S-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.04853 | £1,455.90 |
| 75,000 | £0.04674 | £3,505.50 |
| Unit Price without VAT: | £0.04853 |
|---|---|
| Unit Price with VAT: | £0.05824 |


