
BZX84C12TS-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C12TS-7-FTR-ND - Tape & Reel (TR) 31-BZX84C12TS-7-FCT-ND - Cut Tape (CT) 31-BZX84C12TS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12TS-7-F |
Description | DIODE ZENER ARRAY 12V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 12 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22400 | £2.24 |
| 100 | £0.14140 | £14.14 |
| 500 | £0.10568 | £52.84 |
| 1,000 | £0.09415 | £94.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07946 | £238.38 |
| 6,000 | £0.07206 | £432.36 |
| 9,000 | £0.06829 | £614.61 |
| 15,000 | £0.06405 | £960.75 |
| 21,000 | £0.06153 | £1,292.13 |
| 30,000 | £0.05909 | £1,772.70 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

