


BZT52HC6V2WFQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT52HC6V2WFQ-7-ND |
Manufacturer | |
Manufacturer Product Number | BZT52HC6V2WFQ-7 |
Description | DIODE ZENER 6.2V 375MW SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 375 mW ±6.45% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04387 | £131.61 |
| Unit Price without VAT: | £0.04387 |
|---|---|
| Unit Price with VAT: | £0.05264 |


