Similar
Similar
Similar



BZT52HC22WF-7 | |
|---|---|
DigiKey Part Number | BZT52HC22WF-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52HC22WF-7 |
Description | DIODE ZENER 22V 375MW SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 375 mW ±5.68% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05033 | £150.99 |
| 6,000 | £0.04534 | £272.04 |
| 9,000 | £0.04280 | £385.20 |
| 15,000 | £0.03994 | £599.10 |
| 21,000 | £0.03824 | £803.04 |
| 30,000 | £0.03755 | £1,126.50 |
| Unit Price without VAT: | £0.05033 |
|---|---|
| Unit Price with VAT: | £0.06040 |



