


BZT52HC18WFQ-7 | |
|---|---|
DigiKey Part Number | BZT52HC18WFQ-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52HC18WFQ-7 |
Description | DIODE ZENER 18V 375MW SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 375 mW ±6.38% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04625 | £138.75 |
| 6,000 | £0.04164 | £249.84 |
| 9,000 | £0.03928 | £353.52 |
| 15,000 | £0.03663 | £549.45 |
| 21,000 | £0.03506 | £736.26 |
| 30,000 | £0.03354 | £1,006.20 |
| 75,000 | £0.03019 | £2,264.25 |
| 150,000 | £0.02853 | £4,279.50 |
| Unit Price without VAT: | £0.04625 |
|---|---|
| Unit Price with VAT: | £0.05550 |


