
BZT52C7V5TQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C7V5TQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C7V5TQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C7V5TQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5TQ-7-F |
Description | DIODE ZENER 7.5V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 100 | £0.07020 | £7.02 |
| 500 | £0.05146 | £25.73 |
| 1,000 | £0.04535 | £45.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03757 | £112.71 |
| 6,000 | £0.03364 | £201.84 |
| 9,000 | £0.03163 | £284.67 |
| 15,000 | £0.02938 | £440.70 |
| 21,000 | £0.02804 | £588.84 |
| 30,000 | £0.02674 | £802.20 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

