
BZT52C6V2Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C6V2Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C6V2Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C6V2Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2Q-7-F |
Description | DIODE ZENER 6.2V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 370 mW ±6.45% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11700 | £1.17 |
| 100 | £0.07270 | £7.27 |
| 500 | £0.05326 | £26.63 |
| 1,000 | £0.04695 | £46.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03892 | £116.76 |
| 6,000 | £0.03486 | £209.16 |
| 9,000 | £0.03279 | £295.11 |
| 15,000 | £0.03046 | £456.90 |
| 21,000 | £0.02908 | £610.68 |
| 30,000 | £0.02774 | £832.20 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

