
BZT52C2V4TQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C2V4TQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C2V4TQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C2V4TQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4TQ-7-F |
Description | DIODE ZENER 2.4V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±8.33% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.33% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11400 | £1.14 |
| 100 | £0.07090 | £7.09 |
| 500 | £0.05194 | £25.97 |
| 1,000 | £0.04577 | £45.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03792 | £113.76 |
| 6,000 | £0.03395 | £203.70 |
| 9,000 | £0.03193 | £287.37 |
| 15,000 | £0.02965 | £444.75 |
| 21,000 | £0.02830 | £594.30 |
| 30,000 | £0.02699 | £809.70 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

