Zener Diode 2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C2V0-7-F

DigiKey Part Number
BZT52C2V0-7FDITR-ND - Tape & Reel (TR)
BZT52C2V0-7FDICT-ND - Cut Tape (CT)
BZT52C2V0-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V0-7-F
Description
DIODE ZENER 2V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C2V0-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
150 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,556
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.09000£0.90
100£0.05550£5.55
500£0.04038£20.19
1,000£0.03546£35.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02919£87.57
6,000£0.02603£156.18
9,000£0.02441£219.69
15,000£0.02259£338.85
21,000£0.02151£451.71
30,000£0.02047£614.10
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000