MFR Recommended

BSS138DW-7-F-79 | |
|---|---|
DigiKey Part Number | 31-BSS138DW-7-F-79-ND |
Manufacturer | |
Manufacturer Product Number | BSS138DW-7-F-79 |
Description | MOSFET 2N-CH 50V 0.2A SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 50V 200mA (Ta) 200mW (Ta) Surface Mount SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 200mA (Ta) | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |


