
BCX6825QTA | |
|---|---|
DigiKey Part Number | 31-BCX6825QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX6825QTA |
Description | TRANS NPN 20V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 100MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14885 | £148.85 |
| 2,000 | £0.13472 | £269.44 |
| 3,000 | £0.12751 | £382.53 |
| 5,000 | £0.11941 | £597.05 |
| 7,000 | £0.11461 | £802.27 |
| 10,000 | £0.10995 | £1,099.50 |
| 25,000 | £0.09971 | £2,492.75 |
| 50,000 | £0.09657 | £4,828.50 |
| Unit Price without VAT: | £0.14885 |
|---|---|
| Unit Price with VAT: | £0.17862 |


