
BCX41QTA | |
|---|---|
DigiKey Part Number | 31-BCX41QTATR-ND - Tape & Reel (TR) 31-BCX41QTACT-ND - Cut Tape (CT) 31-BCX41QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX41QTA |
Description | TRANS NPN 125V 0.8A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 125 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 125 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 75µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 100mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21600 | £2.16 |
| 100 | £0.13680 | £13.68 |
| 500 | £0.10220 | £51.10 |
| 1,000 | £0.09102 | £91.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07680 | £230.40 |
| 6,000 | £0.06963 | £417.78 |
| 9,000 | £0.06597 | £593.73 |
| 15,000 | £0.06186 | £927.90 |
| 21,000 | £0.05942 | £1,247.82 |
| 30,000 | £0.05706 | £1,711.80 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

