
BCW68HTA-W | |
|---|---|
DigiKey Part Number | 31-BCW68HTA-WTR-ND - Tape & Reel (TR) 31-BCW68HTA-WCT-ND - Cut Tape (CT) 31-BCW68HTA-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW68HTA-W |
Description | TRANS PNP 45V 0.8A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.18000 | £1.80 |
| 100 | £0.11320 | £11.32 |
| 500 | £0.08404 | £42.02 |
| 1,000 | £0.07463 | £74.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06263 | £187.89 |
| 6,000 | £0.05658 | £339.48 |
| 9,000 | £0.05349 | £481.41 |
| 15,000 | £0.05002 | £750.30 |
| 21,000 | £0.04797 | £1,007.37 |
| 30,000 | £0.04597 | £1,379.10 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |


