
BCW66HQTA | |
|---|---|
DigiKey Part Number | 31-BCW66HQTATR-ND - Tape & Reel (TR) 31-BCW66HQTACT-ND - Cut Tape (CT) 31-BCW66HQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW66HQTA |
Description | TRANS NPN 45V 0.8A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21900 | £2.19 |
| 100 | £0.13870 | £13.87 |
| 500 | £0.10372 | £51.86 |
| 1,000 | £0.09240 | £92.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07799 | £233.97 |
| 6,000 | £0.07073 | £424.38 |
| 9,000 | £0.06702 | £603.18 |
| 15,000 | £0.06286 | £942.90 |
| 21,000 | £0.06039 | £1,268.19 |
| 30,000 | £0.05800 | £1,740.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

