
BC857C-7-F-W | |
|---|---|
DigiKey Part Number | 31-BC857C-7-F-WTR-ND - Tape & Reel (TR) 31-BC857C-7-F-WCT-ND - Cut Tape (CT) 31-BC857C-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857C-7-F-W |
Description | TRANS PNP 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09900 | £0.99 |
| 100 | £0.06100 | £6.10 |
| 500 | £0.04450 | £22.25 |
| 1,000 | £0.03916 | £39.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03234 | £97.02 |
| 6,000 | £0.02889 | £173.34 |
| 9,000 | £0.02713 | £244.17 |
| 15,000 | £0.02516 | £377.40 |
| 21,000 | £0.02398 | £503.58 |
| 30,000 | £0.02284 | £685.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

