Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 435 mW Surface Mount X2-DFN0606-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BFZ-7B

DigiKey Part Number
31-BC857BFZ-7BTR-ND - Tape & Reel (TR)
31-BC857BFZ-7BCT-ND - Cut Tape (CT)
31-BC857BFZ-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BFZ-7B
Description
TRANS PNP 45V 0.1A X2-DFN0606-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 435 mW Surface Mount X2-DFN0606-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
435 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
X2-DFN0606-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,760
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.31300£3.13
100£0.20100£20.10
500£0.15252£76.26
1,000£0.13688£136.88
2,000£0.12371£247.42
5,000£0.10943£547.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.10061£1,006.10
20,000£0.09319£1,863.80
30,000£0.08941£2,682.30
50,000£0.08694£4,347.00
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200