Parametric Equivalent

BC856BFSW-7 | |
|---|---|
DigiKey Part Number | 31-BC856BFSW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856BFSW-7 |
Description | TRANS PNP 65V 0.1A UDFN14123/SWP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 450 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case 3-UDFN |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package U-DFN1412-3/SWP (Type A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BFSWQ-7 | Diodes Incorporated | 0 | 31-BC856BFSWQ-7TR-ND | £0.02497 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02176 | £108.80 |
| 10,000 | £0.02103 | £210.30 |
| 15,000 | £0.02066 | £309.90 |
| 25,000 | £0.02026 | £506.50 |
| 35,000 | £0.02002 | £700.70 |
| 50,000 | £0.01979 | £989.50 |
| 125,000 | £0.01930 | £2,412.50 |
| 250,000 | £0.01900 | £4,750.00 |
| Unit Price without VAT: | £0.02176 |
|---|---|
| Unit Price with VAT: | £0.02611 |


