
BC856AFHWQ-7 | |
|---|---|
DigiKey Part Number | 31-BC856AFHWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856AFHWQ-7 |
Description | GENERAL PURPOSE TRANSISTOR U-DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 420 mW Surface Mount, Wettable Flank U-DFN1110-3 (SWP) (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 420 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | U-DFN1110-3 (SWP) (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03732 | £186.60 |
| Unit Price without VAT: | £0.03732 |
|---|---|
| Unit Price with VAT: | £0.04478 |

