Similar

BC847PN-7R-F | |
|---|---|
DigiKey Part Number | 31-BC847PN-7R-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847PN-7R-F |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03969 | £119.07 |
| 6,000 | £0.03561 | £213.66 |
| 9,000 | £0.03353 | £301.77 |
| 15,000 | £0.03119 | £467.85 |
| 21,000 | £0.02980 | £625.80 |
| 30,000 | £0.02845 | £853.50 |
| 75,000 | £0.02549 | £1,911.75 |
| 150,000 | £0.02366 | £3,549.00 |
| 300,000 | £0.02253 | £6,759.00 |
| Unit Price without VAT: | £0.03969 |
|---|---|
| Unit Price with VAT: | £0.04763 |


