BC847BLP4-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1,488
Unit Price: £0.33000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.50000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 256,301
Unit Price: £0.05235
Datasheet

Similar


Nexperia USA Inc.
In Stock: 230,265
Unit Price: £0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 242
Unit Price: £0.16000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BLP4-7

DigiKey Part Number
BC847BLP4DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847BLP4-7
Description
TRANS NPN 45V 0.1A X2-DFN1006-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
X2-DFN1006-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes