
BC847BFHW-7 | |
|---|---|
DigiKey Part Number | 31-BC847BFHW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847BFHW-7 |
Description | GENERAL PURPOSE TRANSISTOR U-DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 420 mW Surface Mount, Wettable Flank U-DFN1110-3 (SWP) (Type A) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 420 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | U-DFN1110-3 (SWP) (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02477 | £123.85 |
| 10,000 | £0.02396 | £239.60 |
| 15,000 | £0.02355 | £353.25 |
| 25,000 | £0.02310 | £577.50 |
| 35,000 | £0.02283 | £799.05 |
| 50,000 | £0.02258 | £1,129.00 |
| Unit Price without VAT: | £0.02477 |
|---|---|
| Unit Price with VAT: | £0.02972 |

