Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 435 mW Surface Mount X2-DFN0806-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BFAQ-7B

DigiKey Part Number
31-BC847BFAQ-7BTR-ND - Tape & Reel (TR)
31-BC847BFAQ-7BCT-ND - Cut Tape (CT)
31-BC847BFAQ-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BFAQ-7B
Description
TRANS NPN 45V 0.1A X2-DFN0806-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 435 mW Surface Mount X2-DFN0806-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
435 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
X2-DFN0806-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Factory Stock: 230,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.17900£1.79
100£0.11210£11.21
500£0.08324£41.62
1,000£0.07390£73.90
2,000£0.06603£132.06
5,000£0.05748£287.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05220£522.00
20,000£0.04775£955.00
30,000£0.04548£1,364.40
50,000£0.04293£2,146.50
70,000£0.04143£2,900.10
100,000£0.03996£3,996.00
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800