Parametric Equivalent

BC847B-13-F-W | |
|---|---|
DigiKey Part Number | 31-BC847B-13-F-WTR-ND - Tape & Reel (TR) 31-BC847B-13-F-WCT-ND - Cut Tape (CT) 31-BC847B-13-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B-13-F-W |
Description | TRANS NPN 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 450 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08700 | £0.87 |
| 100 | £0.05340 | £5.34 |
| 500 | £0.03886 | £19.43 |
| 1,000 | £0.03412 | £34.12 |
| 2,000 | £0.03014 | £60.28 |
| 5,000 | £0.02579 | £128.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02310 | £231.00 |
| 20,000 | £0.02084 | £416.80 |
| 30,000 | £0.01968 | £590.40 |
| 50,000 | £0.01838 | £919.00 |
| 70,000 | £0.01761 | £1,232.70 |
| 100,000 | £0.01686 | £1,686.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |


