Parametric Equivalent

BC846BFHW-7 | |
|---|---|
DigiKey Part Number | 31-BC846BFHW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC846BFHW-7 |
Description | GENERAL PURPOSE TRANSISTOR U-DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 420 mW Surface Mount, Wettable Flank U-DFN1110-3 (SWP) (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 420 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | U-DFN1110-3 (SWP) (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03745 | £187.25 |
| 10,000 | £0.03379 | £337.90 |
| 15,000 | £0.03192 | £478.80 |
| 25,000 | £0.02982 | £745.50 |
| 35,000 | £0.02858 | £1,000.30 |
| 50,000 | £0.02737 | £1,368.50 |
| 125,000 | £0.02471 | £3,088.75 |
| 250,000 | £0.02318 | £5,795.00 |
| Unit Price without VAT: | £0.03745 |
|---|---|
| Unit Price with VAT: | £0.04494 |

