Parametric Equivalent
Parametric Equivalent

BC846A-7-F-W | |
|---|---|
DigiKey Part Number | 31-BC846A-7-F-WTR-ND - Tape & Reel (TR) 31-BC846A-7-F-WCT-ND - Cut Tape (CT) 31-BC846A-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846A-7-F-W |
Description | TRANS NPN 65V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09100 | £0.91 |
| 100 | £0.05630 | £5.63 |
| 500 | £0.04102 | £20.51 |
| 1,000 | £0.03604 | £36.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02970 | £89.10 |
| 6,000 | £0.02650 | £159.00 |
| 9,000 | £0.02486 | £223.74 |
| 15,000 | £0.02302 | £345.30 |
| 21,000 | £0.02192 | £460.32 |
| 30,000 | £0.02086 | £625.80 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |


