Similar
Similar
Similar

BAV3004W-7-F | |
|---|---|
DigiKey Part Number | BAV3004W-FDITR-ND - Tape & Reel (TR) BAV3004W-FDICT-ND - Cut Tape (CT) BAV3004W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV3004W-7-F |
Description | DIODE STANDARD 300V 225MA SOD123 |
Customer Reference | |
Detailed Description | Diode 300 V 225mA Surface Mount SOD-123 |
EDA/CAD Models | BAV3004W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |











