
BAT54V-7-2477 | |
|---|---|
DigiKey Part Number | 31-BAT54V-7-2477-ND |
Manufacturer | |
Manufacturer Product Number | BAT54V-7-2477 |
Description | DIODE ARR SCHOT 30V 200MA SOT563 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA Surface Mount SOT-563, SOT-666 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |


