BAT54ATC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 43,188
Unit Price: £0.21000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02546
Datasheet

Direct


Infineon Technologies
In Stock: 67,336
Unit Price: £0.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,668
Unit Price: £0.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,137
Unit Price: £0.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.09000
Datasheet

Similar


STMicroelectronics
In Stock: 49,384
Unit Price: £0.20000
Datasheet

Similar


onsemi
In Stock: 62,470
Unit Price: £0.11000
Datasheet

Similar


STMicroelectronics
In Stock: 18,597
Unit Price: £0.24000
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: £0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,036
Unit Price: £0.31000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.04339
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.27000
Datasheet

Similar


onsemi
In Stock: 29,202
Unit Price: £0.23000
Datasheet
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54ATC

DigiKey Part Number
BAT54ATC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54ATC
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
4 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types