Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

BAT1000TA | |
|---|---|
DigiKey Part Number | BAT1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT1000TA |
Description | DIODE SCHOTTKY 40V 1A SOT233 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 175pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |



