BAS70LP-7B-79 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 8,766
Unit Price: £0.26000
Datasheet
Diode 70 V 70mA Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70LP-7B-79

DigiKey Part Number
31-BAS70LP-7B-79TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70LP-7B-79
Description
DIODE SCHOTT 70V 70MA X1DFN10062
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount X1-DFN1006-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
960 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.6 ns
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X1-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes