
BAS70JW-7-F | |
|---|---|
DigiKey Part Number | BAS70JW-FDITR-ND - Tape & Reel (TR) BAS70JW-FDICT-ND - Cut Tape (CT) BAS70JW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70JW-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70JW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.42300 | £4.23 |
| 100 | £0.27340 | £27.34 |
| 500 | £0.20920 | £104.60 |
| 1,000 | £0.18852 | £188.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16222 | £486.66 |
| 6,000 | £0.14898 | £893.88 |
| 9,000 | £0.14223 | £1,280.07 |
| 15,000 | £0.13464 | £2,019.60 |
| 21,000 | £0.13015 | £2,733.15 |
| 30,000 | £0.12579 | £3,773.70 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |










