
BAS40WQ-13-F | |
|---|---|
DigiKey Part Number | 31-BAS40WQ-13-FTR-ND - Tape & Reel (TR) 31-BAS40WQ-13-FCT-ND - Cut Tape (CT) 31-BAS40WQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40WQ-13-F |
Description | DIODE SCHOTTKY 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14400 | £1.44 |
| 100 | £0.09000 | £9.00 |
| 500 | £0.06654 | £33.27 |
| 1,000 | £0.05893 | £58.93 |
| 2,000 | £0.05252 | £105.04 |
| 5,000 | £0.04554 | £227.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03999 | £399.90 |
| 20,000 | £0.03647 | £729.40 |
| 30,000 | £0.03467 | £1,040.10 |
| 50,000 | £0.03266 | £1,633.00 |
| 70,000 | £0.03146 | £2,202.20 |
| 100,000 | £0.03030 | £3,030.00 |
| 250,000 | £0.02964 | £7,410.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

