MFR Recommended

BAS40W-7-F-2477 | |
|---|---|
DigiKey Part Number | 31-BAS40W-7-F-2477-ND |
Manufacturer | |
Manufacturer Product Number | BAS40W-7-F-2477 |
Description | DIODE SCHOTTKY 40V 200MA SOT323 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 125°C |


