
BAS40LP-7-2477 | |
|---|---|
DigiKey Part Number | 31-BAS40LP-7-2477-ND |
Manufacturer | |
Manufacturer Product Number | BAS40LP-7-2477 |
Description | DIODE SCHOT 40V 200MA X1DFN10062 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount X1-DFN1006-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |


