Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAL99TA

DigiKey Part Number
BAL99TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAL99TA
Description
DIODE SWITCHING SOT23-3
Customer Reference
Detailed Description
Diode Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.