BABS2100 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.62000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,160
Unit Price: £0.28000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 11,624
Unit Price: £0.61000
Datasheet
Bridge Rectifier Single Phase Schottky 100 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BABS2100

DigiKey Part Number
31-BABS2100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BABS2100
Description
BRIDGE RECT 1PHASE 100V 2A ABS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount ABS
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes