


B540CX-13 | |
|---|---|
DigiKey Part Number | 31-B540CX-13TR-ND - Tape & Reel (TR) 31-B540CX-13CT-ND - Cut Tape (CT) 31-B540CX-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B540CX-13 |
Description | DIODE SCHOTTKY 40V 5A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B540CX-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30600 | £3.06 |
| 100 | £0.19540 | £19.54 |
| 500 | £0.14772 | £73.86 |
| 1,000 | £0.13233 | £132.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11275 | £338.25 |
| 6,000 | £0.10288 | £617.28 |
| 9,000 | £0.09785 | £880.65 |
| 15,000 | £0.09220 | £1,383.00 |
| 21,000 | £0.08885 | £1,865.85 |
| 30,000 | £0.08559 | £2,567.70 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

