
B3L30LP-7-2477 | |
|---|---|
DigiKey Part Number | 31-B3L30LP-7-2477-ND |
Manufacturer | |
Manufacturer Product Number | B3L30LP-7-2477 |
Description | DIODE SCHOTTKY 30V 3A UDFN30308 |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount U-DFN3030-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | U-DFN3030-8 | |
Operating Temperature - Junction | -65°C ~ 150°C |


