


B380BQ-13 | |
|---|---|
DigiKey Part Number | 31-B380BQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B380BQ-13 |
Description | IC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 80 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14570 | £437.10 |
| 6,000 | £0.13380 | £802.80 |
| 9,000 | £0.12774 | £1,149.66 |
| 15,000 | £0.12093 | £1,813.95 |
| 21,000 | £0.11779 | £2,473.59 |
| Unit Price without VAT: | £0.14570 |
|---|---|
| Unit Price with VAT: | £0.17484 |

