
B250AF-13 | |
|---|---|
DigiKey Part Number | B250AF-13DITR-ND - Tape & Reel (TR) B250AF-13DICT-ND - Cut Tape (CT) B250AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B250AF-13 |
Description | DIODE SCHOTTKY 50V 2A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19200 | £1.92 |
| 100 | £0.12080 | £12.08 |
| 500 | £0.08986 | £44.93 |
| 1,000 | £0.07985 | £79.85 |
| 2,000 | £0.07141 | £142.82 |
| 5,000 | £0.06226 | £311.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05659 | £565.90 |
| 20,000 | £0.05183 | £1,036.60 |
| 30,000 | £0.04940 | £1,482.00 |
| 50,000 | £0.04667 | £2,333.50 |
| 70,000 | £0.04505 | £3,153.50 |
| 100,000 | £0.04348 | £4,348.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

