


B240LA-13-F-2477 | |
|---|---|
DigiKey Part Number | 31-B240LA-13-F-2477-ND |
Manufacturer | |
Manufacturer Product Number | B240LA-13-F-2477 |
Description | DIODE STANDARD 40V 2A SMA |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | 260pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C |

